Logic
TC74VHC123AFT(EL,M
Toshiba America Electronic Components
Description: IC AHC/VHC/H/U/V SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16, Prescaler/Multivibrator

Overview of TC74VHC123AFT(EL,M by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy

CAD Models for TC74VHC123AFT(EL,M by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74VHC123AFT(EL,M by Toshiba America Electronic Components

TC74VHC123AFT(EL,M
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G16
Length
5 mm
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
27.5 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. TC74VHC123AFT(EL,M
    Toshiba America Electronic Components
    IC AHC/VHC/H/U/V SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16, Prescaler/Multivibrator
    VS

Alternate Parts for TC74VHC123AFT(EL,M

This table gives cross-reference parts and alternative options found for TC74VHC123AFT(EL,M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC123AFT(EL,M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74VHC123AFT(ELKM IC AHC/VHC/H/U/V SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16, Prescaler/Multivibrator Toshiba America Electronic Components TC74VHC123AFT(EL,M vs TC74VHC123AFT(ELKM
SN74LV123APWRG4 Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 125 Texas Instruments TC74VHC123AFT(EL,M vs SN74LV123APWRG4
TC74VHC123AFT(EL) IC AHC/VHC SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.044 INCH, 0.65 MM PITCH, PLASTIC, TSSOP-16, Prescaler/Multivibrator Toshiba America Electronic Components TC74VHC123AFT(EL,M vs TC74VHC123AFT(EL)
SN74LV123APWR Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 125 Texas Instruments TC74VHC123AFT(EL,M vs SN74LV123APWR
SN74LV221APWRG4 DUAL MONOSTABLE MULTIVIBRATORS 16-TSSOP -40 to 85 Texas Instruments TC74VHC123AFT(EL,M vs SN74LV221APWRG4
SN74LV123APWE4 LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TC74VHC123AFT(EL,M vs SN74LV123APWE4
SN74LV123APWTG4 LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TC74VHC123AFT(EL,M vs SN74LV123APWTG4
74VHC123AFT(TB,BJ) Monostable Multivibrator Toshiba America Electronic Components TC74VHC123AFT(EL,M vs 74VHC123AFT(TB,BJ)
935210280112 IC LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP1-16, Prescaler/Multivibrator NXP Semiconductors TC74VHC123AFT(EL,M vs 935210280112
SN74LV221APWLE LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 Texas Instruments TC74VHC123AFT(EL,M vs SN74LV221APWLE
Part Number Description Manufacturer Compare
SN74LV123ATPWRQ1 Automotive Catalog Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 125 Texas Instruments TC74VHC123AFT(EL,M vs SN74LV123ATPWRQ1
SN74LV123APWG4 Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 125 Texas Instruments TC74VHC123AFT(EL,M vs SN74LV123APWG4
TC74VHC123AFT IC AHC/VHC SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Prescaler/Multivibrator Toshiba America Electronic Components TC74VHC123AFT(EL,M vs TC74VHC123AFT
SN74LV221APWRG4 DUAL MONOSTABLE MULTIVIBRATORS 16-TSSOP -40 to 85 Texas Instruments TC74VHC123AFT(EL,M vs SN74LV221APWRG4
SN74LV221APWT DUAL MONOSTABLE MULTIVIBRATORS 16-TSSOP -40 to 85 Texas Instruments TC74VHC123AFT(EL,M vs SN74LV221APWT
HD74LV221AT LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TTP-16DA Renesas Electronics Corporation TC74VHC123AFT(EL,M vs HD74LV221AT
SN74LV221APWLE LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 Texas Instruments TC74VHC123AFT(EL,M vs SN74LV221APWLE
SN74LV123APW Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 125 Texas Instruments TC74VHC123AFT(EL,M vs SN74LV123APW
935210280118 Monostable Multivibrator, LV/LV-A/LVX/H Series, 2-Func, CMOS, PDSO16 Nexperia TC74VHC123AFT(EL,M vs 935210280118
SN74LV221APWRE4 LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TC74VHC123AFT(EL,M vs SN74LV221APWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74VHC123AFT(EL,M by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74VHC123AFT(EL,M by Toshiba America Electronic Components

  • Please alert me when TC74VHC123AFT(EL,M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC74VHC123AFT(EL,M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74VHC123AFT(EL,M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC74VHC123AFT(EL,M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74VHC123AFT(EL,M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74VHC123AFT(EL,M by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: