Part Details for HD74LV123AFPEL-E by Renesas Electronics Corporation
Overview of HD74LV123AFPEL-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LV123AFPEL-E
HD74LV123AFPEL-E CAD Models
HD74LV123AFPEL-E Part Data Attributes
|
HD74LV123AFPEL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LV123AFPEL-E
Renesas Electronics Corporation
LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.06 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD74LV123AFPEL-E
This table gives cross-reference parts and alternative options found for HD74LV123AFPEL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV123AFPEL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV123AFP-EL | Monostable Multivibrator, PDSO16, FP-16DA | Hitachi Ltd | HD74LV123AFPEL-E vs HD74LV123AFP-EL |
HD74LV123AFP-EL | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOP-16 | Renesas Electronics Corporation | HD74LV123AFPEL-E vs HD74LV123AFP-EL |
HD74LV123AFPEL | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOP-16 | Renesas Electronics Corporation | HD74LV123AFPEL-E vs HD74LV123AFPEL |
SN74LV123ANSR | Dual Retriggerable Monostable Multivibrators 16-SO -40 to 125 | Texas Instruments | HD74LV123AFPEL-E vs SN74LV123ANSR |
HD74LV123AFP-E | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DA | Renesas Electronics Corporation | HD74LV123AFPEL-E vs HD74LV123AFP-E |
HD74LV123AFP | Monostable Multivibrator, LV/LV-A/LVX/H Series, 2-Func, CMOS, PDSO16, FP-16DA | Hitachi Ltd | HD74LV123AFPEL-E vs HD74LV123AFP |