Part Details for HD74LV123AFPEL by Renesas Electronics Corporation
Overview of HD74LV123AFPEL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Environmental Monitoring
Aerospace and Defense
Automotive
Part Details for HD74LV123AFPEL
HD74LV123AFPEL CAD Models
HD74LV123AFPEL Part Data Attributes
|
HD74LV123AFPEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LV123AFPEL
Renesas Electronics Corporation
LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.06 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.5 mm |
Alternate Parts for HD74LV123AFPEL
This table gives cross-reference parts and alternative options found for HD74LV123AFPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV123AFPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV123AFPEL-E | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOP-16 | Renesas Electronics Corporation | HD74LV123AFPEL vs HD74LV123AFPEL-E |
HD74LV123AFP-EL | Monostable Multivibrator, PDSO16, FP-16DA | Hitachi Ltd | HD74LV123AFPEL vs HD74LV123AFP-EL |
HD74LV123AFP-EL | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOP-16 | Renesas Electronics Corporation | HD74LV123AFPEL vs HD74LV123AFP-EL |
SN74LV123ANSR | Dual Retriggerable Monostable Multivibrators 16-SO -40 to 125 | Texas Instruments | HD74LV123AFPEL vs SN74LV123ANSR |
HD74LV123AFP-E | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DA | Renesas Electronics Corporation | HD74LV123AFPEL vs HD74LV123AFP-E |
HD74LV123AFP | Monostable Multivibrator, LV/LV-A/LVX/H Series, 2-Func, CMOS, PDSO16, FP-16DA | Hitachi Ltd | HD74LV123AFPEL vs HD74LV123AFP |