Logic
HD74LV10AFPEL
Renesas Electronics Corporation
Description: LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14

Overview of HD74LV10AFPEL by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74LV10AFPEL by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74LV10AFPEL by Renesas Electronics Corporation

HD74LV10AFPEL
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
Length
10.06 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.006 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
13.5 ns
Propagation Delay (tpd)
20.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.5 mm
Want to compare parts?
  1. HD74LV10AFPEL
    Renesas Electronics Corporation
    LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14
    VS

Alternate Parts for HD74LV10AFPEL

This table gives cross-reference parts and alternative options found for HD74LV10AFPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV10AFPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74LV10AFPEL-E LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 Renesas Electronics Corporation HD74LV10AFPEL vs HD74LV10AFPEL-E
HD74LV10AFP LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DAV Renesas Electronics Corporation HD74LV10AFPEL vs HD74LV10AFP
HD74LV10AFP NAND Gate, LV/LV-A/LVX/H Series, 3-Func, 3-Input, CMOS, PDSO14, SOP-14 Hitachi Ltd HD74LV10AFPEL vs HD74LV10AFP
SN74LV10ANSR 3-ch, 3-input, 2-V to 5.5-V NAND gates 14-SO -40 to 85 Texas Instruments HD74LV10AFPEL vs SN74LV10ANSR
SN74LV10ANSRG4 LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments HD74LV10AFPEL vs SN74LV10ANSRG4
Part Number Description Manufacturer Compare
SNJ54LV10AFK LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments HD74LV10AFPEL vs SNJ54LV10AFK
SNJ54LV10AJ LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments HD74LV10AFPEL vs SNJ54LV10AJ
SN74LV10APW 3-ch, 3-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 85 Texas Instruments HD74LV10AFPEL vs SN74LV10APW
SN74LV10APWT LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments HD74LV10AFPEL vs SN74LV10APWT
HD74LV10ATELL-E LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14 Renesas Electronics Corporation HD74LV10AFPEL vs HD74LV10ATELL-E
HD74LV10AT LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TTP-14D Renesas Electronics Corporation HD74LV10AFPEL vs HD74LV10AT
SN74LV10APWTE4 LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments HD74LV10AFPEL vs SN74LV10APWTE4
HD74LV10AFPEL-E LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 Renesas Electronics Corporation HD74LV10AFPEL vs HD74LV10AFPEL-E
HD74LV10AFP LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DAV Renesas Electronics Corporation HD74LV10AFPEL vs HD74LV10AFP
SN74LV10APWG4 LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments HD74LV10AFPEL vs SN74LV10APWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LV10AFPEL by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LV10AFPEL by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74LV10AFPEL would you like to use for your alert(s)?
  • Please alert me when HD74LV10AFPEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74LV10AFPEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LV10AFPEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74LV10AFPEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LV10AFPEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LV10AFPEL by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: