Part Details for SNJ54LV10AFK by Texas Instruments
Overview of SNJ54LV10AFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Part Details for SNJ54LV10AFK
SNJ54LV10AFK CAD Models
SNJ54LV10AFK Part Data Attributes
|
SNJ54LV10AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LV10AFK
Texas Instruments
LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.006 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 13.5 ns | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SNJ54LV10AFK
This table gives cross-reference parts and alternative options found for SNJ54LV10AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LV10AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LV10AJ | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SNJ54LV10AFK vs SNJ54LV10AJ |
SN74LV10APW | 3-ch, 3-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 85 | Texas Instruments | SNJ54LV10AFK vs SN74LV10APW |
SN74LV10APWT | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SNJ54LV10AFK vs SN74LV10APWT |
HD74LV10ATELL-E | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | SNJ54LV10AFK vs HD74LV10ATELL-E |
HD74LV10AT | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | SNJ54LV10AFK vs HD74LV10AT |
SN74LV10APWTE4 | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SNJ54LV10AFK vs SN74LV10APWTE4 |
HD74LV10AFPEL-E | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | SNJ54LV10AFK vs HD74LV10AFPEL-E |
HD74LV10AFP | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DAV | Renesas Electronics Corporation | SNJ54LV10AFK vs HD74LV10AFP |
SN74LV10APWG4 | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SNJ54LV10AFK vs SN74LV10APWG4 |
SN74LV10APWTG4 | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SNJ54LV10AFK vs SN74LV10APWTG4 |