Part Details for HD74LV10AFP by Renesas Electronics Corporation
Overview of HD74LV10AFP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LV10AFP
HD74LV10AFP CAD Models
HD74LV10AFP Part Data Attributes
|
HD74LV10AFP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LV10AFP
Renesas Electronics Corporation
LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DAV
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-09-02 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.06 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD74LV10AFP
This table gives cross-reference parts and alternative options found for HD74LV10AFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV10AFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV10AFPEL-E | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | HD74LV10AFP vs HD74LV10AFPEL-E |
HD74LV10AFP | NAND Gate, LV/LV-A/LVX/H Series, 3-Func, 3-Input, CMOS, PDSO14, SOP-14 | Hitachi Ltd | HD74LV10AFP vs HD74LV10AFP |
SN74LV10ANSR | 3-ch, 3-input, 2-V to 5.5-V NAND gates 14-SO -40 to 85 | Texas Instruments | HD74LV10AFP vs SN74LV10ANSR |
HD74LV10AFPEL | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | HD74LV10AFP vs HD74LV10AFPEL |
SN74LV10ANSRG4 | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | HD74LV10AFP vs SN74LV10ANSRG4 |