Part Details for HD74LS367ARP by Renesas Electronics Corporation
Overview of HD74LS367ARP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HD74LS367ARP
HD74LS367ARP CAD Models
HD74LS367ARP Part Data Attributes
|
HD74LS367ARP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS367ARP
Renesas Electronics Corporation
LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, FP-16DN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for HD74LS367ARP
This table gives cross-reference parts and alternative options found for HD74LS367ARP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS367ARP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS367ADRG4 | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | HD74LS367ARP vs SN74LS367ADRG4 |
N74LS367AD | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16 | YAGEO Corporation | HD74LS367ARP vs N74LS367AD |
N74LS367AD | IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, Bus Driver/Transceiver | NXP Semiconductors | HD74LS367ARP vs N74LS367AD |
HD74LS367ARPEL | LS SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | HD74LS367ARP vs HD74LS367ARPEL |
HD74LS367ARP | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, FP-16DN | Hitachi Ltd | HD74LS367ARP vs HD74LS367ARP |
DM74LS367AM | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Texas Instruments | HD74LS367ARP vs DM74LS367AM |
SN74LS367ADRE4 | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | HD74LS367ARP vs SN74LS367ADRE4 |
DM74LS367AM | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | HD74LS367ARP vs DM74LS367AM |
HD74LS367ARPELV | LS SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 PITCH, LEAD FREE, PLASTIC, SOP-16 | Renesas Electronics Corporation | HD74LS367ARP vs HD74LS367ARPELV |
N74LS367AD | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16 | Signetics | HD74LS367ARP vs N74LS367AD |