Logic
HD74HC85RP
Description: HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, FP-16DN

Overview of HD74HC85RP by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74HC85RP by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HC85RP by Renesas Electronics Corporation

HD74HC85RP
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
CASCADABLE
Family
HC/UH
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Logic IC Type
MAGNITUDE COMPARATOR
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
265 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. HD74HC85RP
    Renesas Electronics Corporation
    HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, FP-16DN
    VS

Alternate Parts for HD74HC85RP

This table gives cross-reference parts and alternative options found for HD74HC85RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC85RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933714950652 Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16 Nexperia HD74HC85RP vs 933714950652
M74HC85RM13TR HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, SO-16 STMicroelectronics HD74HC85RP vs M74HC85RM13TR
TC74HC85AFN-TP2 IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Arithmetic Circuit Toshiba America Electronic Components HD74HC85RP vs TC74HC85AFN-TP2
TC74HC85AFN IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-16, Arithmetic Circuit Toshiba America Electronic Components HD74HC85RP vs TC74HC85AFN
74HC85D,652 74HC85; 74HCT85 - 4-bit magnitude comparator@en-us SOP 16-Pin Nexperia HD74HC85RP vs 74HC85D,652
TC74HC85AFN-TP2ELP IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Arithmetic Circuit Toshiba America Electronic Components HD74HC85RP vs TC74HC85AFN-TP2ELP
SN74HC85ADR-00 IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, Arithmetic Circuit Texas Instruments HD74HC85RP vs SN74HC85ADR-00
CD74HC85M96G4 4-Bit Magnitude Comparator 16-SOIC -55 to 125 Texas Instruments HD74HC85RP vs CD74HC85M96G4
CD74HC85M 4-Bit Magnitude Comparator 16-SOIC -55 to 125 Texas Instruments HD74HC85RP vs CD74HC85M
M74HC85M1R HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, SO-16 STMicroelectronics HD74HC85RP vs M74HC85M1R
Part Number Description Manufacturer Compare
M38510/31201B2C Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc HD74HC85RP vs M38510/31201B2C
SNJ54181W-10 IC TTL/H/L SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDFP24, Arithmetic Circuit Texas Instruments HD74HC85RP vs SNJ54181W-10
QS54FCT521TSOB Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc HD74HC85RP vs QS54FCT521TSOB
HD74LS148FPEL LS SERIES, 8-BIT ENCODER, PDSO16, 10.06 X 5.50 MM, 1.27 MM PITCH, , PLASTIC, SOP-16 Renesas Electronics Corporation HD74HC85RP vs HD74LS148FPEL
IDT39C60AD Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, CERDIP-48 Integrated Device Technology Inc HD74HC85RP vs IDT39C60AD
IDT39C60-1CB Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, 0.600 INCH, 2.54 MM PITCH, SIDE BRAZED, DIP-48 Integrated Device Technology Inc HD74HC85RP vs IDT39C60-1CB
AM2913LM Encoder, LS Series, 8-Bit, TTL, CQCC20, LCC-20 AMD HD74HC85RP vs AM2913LM
7604301FX Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16, CERAMIC, DFP-16 Lansdale Semiconductor Inc HD74HC85RP vs 7604301FX
SN74LS689JS LS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC HD74HC85RP vs SN74LS689JS
CD54HCT85H/3 Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS Harris Semiconductor HD74HC85RP vs CD54HCT85H/3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HC85RP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HC85RP by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74HC85RP would you like to use for your alert(s)?
  • Please alert me when HD74HC85RP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74HC85RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HC85RP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74HC85RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HC85RP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HC85RP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: