Part Details for M74HC85M1R by STMicroelectronics
Overview of M74HC85M1R by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Energy and Power Systems
Price & Stock for M74HC85M1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MAGNITUDE COMPARATOR, 16 Pin, Plastic, SOP | 275 |
|
$0.5475 / $1.0950 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, 16 Pin, Plastic, SOP | 40 |
|
$0.9300 / $1.5500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for M74HC85M1R
M74HC85M1R CAD Models
M74HC85M1R Part Data Attributes
|
M74HC85M1R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC85M1R
STMicroelectronics
HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for M74HC85M1R
This table gives cross-reference parts and alternative options found for M74HC85M1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC85M1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933714950652 | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16 | Nexperia | M74HC85M1R vs 933714950652 |
M74HC85RM13TR | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, SO-16 | STMicroelectronics | M74HC85M1R vs M74HC85RM13TR |
TC74HC85AFN-TP2 | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | Toshiba America Electronic Components | M74HC85M1R vs TC74HC85AFN-TP2 |
TC74HC85AFN | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-16, Arithmetic Circuit | Toshiba America Electronic Components | M74HC85M1R vs TC74HC85AFN |
74HC85D,652 | 74HC85; 74HCT85 - 4-bit magnitude comparator@en-us SOP 16-Pin | Nexperia | M74HC85M1R vs 74HC85D,652 |
TC74HC85AFN-TP2ELP | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | Toshiba America Electronic Components | M74HC85M1R vs TC74HC85AFN-TP2ELP |
SN74HC85ADR-00 | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, Arithmetic Circuit | Texas Instruments | M74HC85M1R vs SN74HC85ADR-00 |
CD74HC85M96G4 | 4-Bit Magnitude Comparator 16-SOIC -55 to 125 | Texas Instruments | M74HC85M1R vs CD74HC85M96G4 |
CD74HC85M | 4-Bit Magnitude Comparator 16-SOIC -55 to 125 | Texas Instruments | M74HC85M1R vs CD74HC85M |
CD74HC85M96E4 | 4-Bit Magnitude Comparator 16-SOIC -55 to 125 | Texas Instruments | M74HC85M1R vs CD74HC85M96E4 |