Part Details for HD74HC192P by Renesas Electronics Corporation
Overview of HD74HC192P by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD74HC192P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S620200049959
|
Chip1Stop | Counter Single 4-Bit Decade UP/Down 16-Pin PDIP RoHS: Not Compliant pbFree: No | 50 |
|
$3.4700 | Buy Now |
Part Details for HD74HC192P
HD74HC192P CAD Models
HD74HC192P Part Data Attributes
|
HD74HC192P
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74HC192P
Renesas Electronics Corporation
HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.2 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 19000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 345 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for HD74HC192P
This table gives cross-reference parts and alternative options found for HD74HC192P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC192P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC192J | IC,COUNTER,UP/DOWN,DECADE,HC-CMOS,DIP,16PIN,CERAMIC | Texas Instruments | HD74HC192P vs SNJ54HC192J |
MC54HC192J | Decade Counter, | Rochester Electronics LLC | HD74HC192P vs MC54HC192J |
TC74HC192P | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16, PLASTIC, DIP-16, Counter | Toshiba America Electronic Components | HD74HC192P vs TC74HC192P |
MM54HC192J | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, DIP-16 | Texas Instruments | HD74HC192P vs MM54HC192J |
SN74HC192J4 | Binary Counter, | Rochester Electronics LLC | HD74HC192P vs SN74HC192J4 |
M74HC192B1R | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | HD74HC192P vs M74HC192B1R |
MC54HC192JD | Decade Counter, | Rochester Electronics LLC | HD74HC192P vs MC54HC192JD |
MC54HC192JD | Decade Counter, Synchronous, Bidirectional, CMOS, CDIP16, | Motorola Semiconductor Products | HD74HC192P vs MC54HC192JD |
MC54HC192JDS | Decade Counter, | Rochester Electronics LLC | HD74HC192P vs MC54HC192JDS |
MM54HC192J/883C | Decade Counter, | Rochester Electronics LLC | HD74HC192P vs MM54HC192J/883C |