Part Details for CD54HC192F3A by Harris Semiconductor
Overview of CD54HC192F3A by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD54HC192F3A | Texas Instruments | High Speed CMOS Logic Presettable Synchronous 4-Bit BCD Decade Up/Down Counters 16-CDIP -55 to 125 |
Part Details for CD54HC192F3A
CD54HC192F3A CAD Models
CD54HC192F3A Part Data Attributes
|
CD54HC192F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HC192F3A
Harris Semiconductor
Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 15000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 325 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 24 MHz |
Alternate Parts for CD54HC192F3A
This table gives cross-reference parts and alternative options found for CD54HC192F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC192F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC192J | IC,COUNTER,UP/DOWN,DECADE,HC-CMOS,DIP,16PIN,CERAMIC | Texas Instruments | CD54HC192F3A vs SNJ54HC192J |
MC54HC192J | Decade Counter, | Rochester Electronics LLC | CD54HC192F3A vs MC54HC192J |
TC74HC192P | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16, PLASTIC, DIP-16, Counter | Toshiba America Electronic Components | CD54HC192F3A vs TC74HC192P |
MM54HC192J | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, DIP-16 | Texas Instruments | CD54HC192F3A vs MM54HC192J |
SN74HC192J4 | Binary Counter, | Rochester Electronics LLC | CD54HC192F3A vs SN74HC192J4 |
M74HC192B1R | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD54HC192F3A vs M74HC192B1R |
MC54HC192JD | Decade Counter, | Rochester Electronics LLC | CD54HC192F3A vs MC54HC192JD |
MC54HC192JD | Decade Counter, Synchronous, Bidirectional, CMOS, CDIP16, | Motorola Semiconductor Products | CD54HC192F3A vs MC54HC192JD |
MC54HC192JDS | Decade Counter, | Rochester Electronics LLC | CD54HC192F3A vs MC54HC192JDS |
MM54HC192J/883C | Decade Counter, | Rochester Electronics LLC | CD54HC192F3A vs MM54HC192J/883C |