Logic
HD74HC157T-EL
Description: HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TTP-16DA

Overview of HD74HC157T-EL by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for HD74HC157T-EL by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HC157T-EL by Renesas Electronics Corporation

HD74HC157T-EL
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G16
Length
5 mm
Logic IC Type
MULTIPLEXER
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
155 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. HD74HC157T-EL
    Renesas Electronics Corporation
    HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TTP-16DA
    VS

Alternate Parts for HD74HC157T-EL

This table gives cross-reference parts and alternative options found for HD74HC157T-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC157T-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC157ADT HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 Motorola Mobility LLC HD74HC157T-EL vs MC74HC157ADT
GD54HC157D Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Goldstar Electron Co Ltd HD74HC157T-EL vs GD54HC157D
HD74HC157T-EL Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, TTP-16DA Hitachi Ltd HD74HC157T-EL vs HD74HC157T-EL
MC74HC157ADTR2 HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 onsemi HD74HC157T-EL vs MC74HC157ADTR2
MC74HC157ADT Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, TSSOP-16 Rochester Electronics LLC HD74HC157T-EL vs MC74HC157ADT
HD74HC157TELL HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16 Renesas Electronics Corporation HD74HC157T-EL vs HD74HC157TELL
MC74HC157ADTR2G Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16 Rochester Electronics LLC HD74HC157T-EL vs MC74HC157ADTR2G
935186880112 IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer NXP Semiconductors HD74HC157T-EL vs 935186880112
74HC157PW Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia HD74HC157T-EL vs 74HC157PW
M74HC157TTR HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 STMicroelectronics HD74HC157T-EL vs M74HC157TTR
Part Number Description Manufacturer Compare
74HC157DB,112 74HC157; 74HCT157 - Quad 2-input multiplexer@en-us SSOP1 16-Pin Nexperia HD74HC157T-EL vs 74HC157DB,112
SN74HC157NSRG4 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SO -40 to 85 Texas Instruments HD74HC157T-EL vs SN74HC157NSRG4
GD54HC157D Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Goldstar Electron Co Ltd HD74HC157T-EL vs GD54HC157D
MC74HC157AFELG HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, IAJ, SO-16 onsemi HD74HC157T-EL vs MC74HC157AFELG
MC74HC157ADR2G Data Selector/Multiplexer (Mux), 2-Input Q, SOIC 16 LEAD, 2500-REEL onsemi HD74HC157T-EL vs MC74HC157ADR2G
HD74HC157TELL HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16 Renesas Electronics Corporation HD74HC157T-EL vs HD74HC157TELL
MC74HC157ADR2 HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 onsemi HD74HC157T-EL vs MC74HC157ADR2
MC74HC157ADDR2 Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16 Motorola Semiconductor Products HD74HC157T-EL vs MC74HC157ADDR2
MM74HC157SJ Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation HD74HC157T-EL vs MM74HC157SJ
74HC157DB,118 74HC157; 74HCT157 - Quad 2-input multiplexer@en-us SSOP1 16-Pin Nexperia HD74HC157T-EL vs 74HC157DB,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HC157T-EL by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HC157T-EL by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74HC157T-EL would you like to use for your alert(s)?
  • Please alert me when HD74HC157T-EL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74HC157T-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HC157T-EL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74HC157T-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HC157T-EL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HC157T-EL by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: