Part Details for HD74CBT3245AT by Renesas Electronics Corporation
Overview of HD74CBT3245AT by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for HD74CBT3245AT
HD74CBT3245AT CAD Models
HD74CBT3245AT Part Data Attributes
|
HD74CBT3245AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74CBT3245AT
Renesas Electronics Corporation
CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD74CBT3245AT
This table gives cross-reference parts and alternative options found for HD74CBT3245AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74CBT3245AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3245LEX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 | Pericom Semiconductor Corporation | HD74CBT3245AT vs PI5C3245LEX |
74FST3245DT | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | Rochester Electronics LLC | HD74CBT3245AT vs 74FST3245DT |
935265502112 | IC OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-360, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | HD74CBT3245AT vs 935265502112 |
PI5C3245LEX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 | Diodes Incorporated | HD74CBT3245AT vs PI5C3245LEX |
CBT3245APW | IC CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | HD74CBT3245AT vs CBT3245APW |
SN74CBT3245APWG4 | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | HD74CBT3245AT vs SN74CBT3245APWG4 |
CBT3245PW-T | IC 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-360, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | HD74CBT3245AT vs CBT3245PW-T |
FST3245MTCX_NL | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | HD74CBT3245AT vs FST3245MTCX_NL |
74FST3245DTR2 | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | Rochester Electronics LLC | HD74CBT3245AT vs 74FST3245DTR2 |
SN74CBT3245APWR | 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 1 control input 20-TSSOP -40 to 85 | Texas Instruments | HD74CBT3245AT vs SN74CBT3245APWR |