Logic
HD74BC244AFP-E
Description: BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA

Overview of HD74BC244AFP-E by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HD74BC244AFP-E by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components BUS DRIVER, BCT/FBT SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, BICMOS, PDSO20 457
  • 1 $3.6990
  • 102 $2.2811
  • 439 $2.0345
$2.0345 / $3.6990 Buy Now

CAD Models for HD74BC244AFP-E by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74BC244AFP-E by Renesas Electronics Corporation

HD74BC244AFP-E
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
BCT/FBT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e6
Length
12.6 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Seated Height-Max
2.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.5 mm
Want to compare parts?
  1. HD74BC244AFP-E
    Renesas Electronics Corporation
    BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA
    VS

Alternate Parts for HD74BC244AFP-E

This table gives cross-reference parts and alternative options found for HD74BC244AFP-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74BC244AFP-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74BC244AFP BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation HD74BC244AFP-E vs HD74BC244AFP
SN64BCT244NSRG4 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments HD74BC244AFP-E vs SN64BCT244NSRG4
HD74BC244AFPEL BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation HD74BC244AFP-E vs HD74BC244AFPEL
SN74BCT244NSRE4 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments HD74BC244AFP-E vs SN74BCT244NSRE4
SN74BCT244NSR 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-SO 0 to 70 Texas Instruments HD74BC244AFP-E vs SN74BCT244NSR
HD74BC244AFP-EL Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 Hitachi Ltd HD74BC244AFP-E vs HD74BC244AFP-EL
Part Number Description Manufacturer Compare
SNJ54BCT244J Military 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments HD74BC244AFP-E vs SNJ54BCT244J
TD74BC244P IC BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components HD74BC244AFP-E vs TD74BC244P
SN64BCT244NE4 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 Texas Instruments HD74BC244AFP-E vs SN64BCT244NE4
SN64BCT244DWG4 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments HD74BC244AFP-E vs SN64BCT244DWG4
SN64BCT244DWRE4 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments HD74BC244AFP-E vs SN64BCT244DWRE4
IDT74FBT244CP Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc HD74BC244AFP-E vs IDT74FBT244CP
SN64BCT244NSRG4 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments HD74BC244AFP-E vs SN64BCT244NSRG4
SN74BCT244DW-00 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments HD74BC244AFP-E vs SN74BCT244DW-00
HD74BC244AP BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, DIP-20 Renesas Electronics Corporation HD74BC244AFP-E vs HD74BC244AP
54BCT244RPFE Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Maxwell Technologies HD74BC244AFP-E vs 54BCT244RPFE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74BC244AFP-E by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74BC244AFP-E by Renesas Electronics Corporation

  • Please alert me when HD74BC244AFP-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD74BC244AFP-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74BC244AFP-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD74BC244AFP-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74BC244AFP-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74BC244AFP-E by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: