SN74BCT244DW-00
Texas Instruments
Description: BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20

Overview of SN74BCT244DW-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SN74BCT244DW-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74BCT244DW-00 by Texas Instruments

SN74BCT244DW-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
BCT/FBT
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
80 mA
Propagation Delay (tpd)
5.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. SN74BCT244DW-00
    Texas Instruments
    BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20
    VS

Alternate Parts for SN74BCT244DW-00

This table gives cross-reference parts and alternative options found for SN74BCT244DW-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT244DW-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TD74BC244FW IC BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74BCT244DW-00 vs TD74BC244FW
SN64BCT244DWRE4 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments SN74BCT244DW-00 vs SN64BCT244DWRE4
HD74BC244ARP BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation SN74BCT244DW-00 vs HD74BC244ARP
HD74BC244ARP-EL Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 Hitachi Ltd SN74BCT244DW-00 vs HD74BC244ARP-EL
HD74BC244ARP-EL BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation SN74BCT244DW-00 vs HD74BC244ARP-EL
HD74BC244ARP Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 Hitachi Ltd SN74BCT244DW-00 vs HD74BC244ARP
SN64BCT244DWG4 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments SN74BCT244DW-00 vs SN64BCT244DWG4
SN64BCT244DWE4 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments SN74BCT244DW-00 vs SN64BCT244DWE4
IDT74FBT244CSO Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, SOIC-20 Integrated Device Technology Inc SN74BCT244DW-00 vs IDT74FBT244CSO
Part Number Description Manufacturer Compare
SNJ54BCT244J Military 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments SN74BCT244DW-00 vs SNJ54BCT244J
TD74BC244P IC BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74BCT244DW-00 vs TD74BC244P
SN64BCT244NE4 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 Texas Instruments SN74BCT244DW-00 vs SN64BCT244NE4
SN64BCT244DWG4 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments SN74BCT244DW-00 vs SN64BCT244DWG4
SN64BCT244DWRE4 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments SN74BCT244DW-00 vs SN64BCT244DWRE4
IDT74FBT244CP Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc SN74BCT244DW-00 vs IDT74FBT244CP
SN64BCT244NSRG4 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74BCT244DW-00 vs SN64BCT244NSRG4
HD74BC244AP BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, DIP-20 Renesas Electronics Corporation SN74BCT244DW-00 vs HD74BC244AP
54BCT244RPFE Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Maxwell Technologies SN74BCT244DW-00 vs 54BCT244RPFE
SN54BCT244J BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Texas Instruments SN74BCT244DW-00 vs SN54BCT244J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74BCT244DW-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74BCT244DW-00 by Texas Instruments

  • Please alert me when SN74BCT244DW-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74BCT244DW-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74BCT244DW-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74BCT244DW-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74BCT244DW-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74BCT244DW-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: