Part Details for HD74ALVC1G125VSE by Renesas Electronics Corporation
Overview of HD74ALVC1G125VSE by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HD74ALVC1G125VSE
HD74ALVC1G125VSE CAD Models
HD74ALVC1G125VSE Part Data Attributes
|
HD74ALVC1G125VSE
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74ALVC1G125VSE
Renesas Electronics Corporation
ALVC/VCX/A SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, VSON-5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SON | |
Package Description | VSOF, FL6,.047,20 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |
Alternate Parts for HD74ALVC1G125VSE
This table gives cross-reference parts and alternative options found for HD74ALVC1G125VSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74ALVC1G125VSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74ALVC1G125VSE-E | ALVC/VCX/A SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, VSON-5 | Renesas Electronics Corporation | HD74ALVC1G125VSE vs HD74ALVC1G125VSE-E |
HD74ALVC1G125VS-E | ALVC/VCX/A SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, VSON-5 | Renesas Electronics Corporation | HD74ALVC1G125VSE vs HD74ALVC1G125VS-E |
HD74ALVC1G125VS | ALVC/VCX/A SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, VSON-5 | Renesas Electronics Corporation | HD74ALVC1G125VSE vs HD74ALVC1G125VS |