Logic
HD74ALVC1G125VSE-E
Renesas Electronics Corporation
Description: ALVC/VCX/A SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, VSON-5

Overview of HD74ALVC1G125VSE-E by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for HD74ALVC1G125VSE-E by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74ALVC1G125VSE-E by Renesas Electronics Corporation

HD74ALVC1G125VSE-E
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SON
Package Description
VSOF, FL6,.047,20
Pin Count
5
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-F5
JESD-609 Code
e6
Length
1.6 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VSOF
Package Equivalence Code
FL6,.047,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Prop. Delay@Nom-Sup
3 ns
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Seated Height-Max
0.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
1.2 mm
Want to compare parts?
  1. HD74ALVC1G125VSE-E
    Renesas Electronics Corporation
    ALVC/VCX/A SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, VSON-5
    VS

Alternate Parts for HD74ALVC1G125VSE-E

This table gives cross-reference parts and alternative options found for HD74ALVC1G125VSE-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74ALVC1G125VSE-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74ALVC1G125VS-E ALVC/VCX/A SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, VSON-5 Renesas Electronics Corporation HD74ALVC1G125VSE-E vs HD74ALVC1G125VS-E
HD74ALVC1G125VS ALVC/VCX/A SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, VSON-5 Renesas Electronics Corporation HD74ALVC1G125VSE-E vs HD74ALVC1G125VS
Part Number Description Manufacturer Compare
HD74ALVC1G125VS ALVC/VCX/A SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, VSON-5 Renesas Electronics Corporation HD74ALVC1G125VSE-E vs HD74ALVC1G125VS
HD74ALVC1G125VS-E ALVC/VCX/A SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, VSON-5 Renesas Electronics Corporation HD74ALVC1G125VSE-E vs HD74ALVC1G125VS-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74ALVC1G125VSE-E by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74ALVC1G125VSE-E by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74ALVC1G125VSE-E would you like to use for your alert(s)?
  • Please alert me when HD74ALVC1G125VSE-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74ALVC1G125VSE-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74ALVC1G125VSE-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74ALVC1G125VSE-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74ALVC1G125VSE-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74ALVC1G125VSE-E by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: