Part Details for HD66130T by Hitachi Ltd
Overview of HD66130T by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD66130T
HD66130T CAD Models
HD66130T Part Data Attributes
|
HD66130T
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD66130T
Hitachi Ltd
Liquid Crystal Driver, 320-Segment, CMOS, TCP-346
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIE | |
Package Description | DIE, TAB,346PINS | |
Pin Count | 346 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | X-XUUC-N346 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 320 | |
Number of Terminals | 346 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | TAB,346PINS | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 2.6 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | UPPER | |
fmax-Min | 8 MHz |
Alternate Parts for HD66130T
This table gives cross-reference parts and alternative options found for HD66130T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD66130T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD66130T | LIQUID CRYSTAL DISPLAY DRIVER, UUC346, TCP-346 | Renesas Electronics Corporation | HD66130T vs HD66130T |