Part Details for HD66120TA5 by Renesas Electronics Corporation
Overview of HD66120TA5 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Healthcare
Electronic Manufacturing
Part Details for HD66120TA5
HD66120TA5 CAD Models
HD66120TA5 Part Data Attributes:
|
HD66120TA5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD66120TA5
Renesas Electronics Corporation
LIQUID CRYSTAL DISPLAY DRIVER, UUC269, 0.07 MM OUTER LEAD PITCH, SLIM, TCP-269
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 269 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-XUUC-N269 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 240 | |
Number of Terminals | 269 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
fmax-Min | 10 MHz |
Alternate Parts for HD66120TA5
This table gives cross-reference parts and alternative options found for HD66120TA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD66120TA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD66120TA5 | Liquid Crystal Driver, 240-Segment, CMOS, 0.07 MM OUTER LEAD PITCH, SLIM, TCP-269 | Hitachi Ltd | HD66120TA5 vs HD66120TA5 |