Part Details for HD66115TA0 by Renesas Electronics Corporation
Overview of HD66115TA0 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Electronic Manufacturing
Automotive
Part Details for HD66115TA0
HD66115TA0 CAD Models
HD66115TA0 Part Data Attributes:
|
HD66115TA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD66115TA0
Renesas Electronics Corporation
LIQUID CRYSTAL DISPLAY DRIVER, UUC181, SLIM, TCP-181
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | DIE | |
Package Description | DIE, TAB,181PINS,.007 | |
Pin Count | 181 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | X-XUUC-N181 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 160 | |
Number of Terminals | 181 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | TAB,181PINS,.007 | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.18 mm | |
Terminal Position | UPPER |