Part Details for HD66107T01 by Renesas Electronics Corporation
Overview of HD66107T01 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for HD66107T01
HD66107T01 CAD Models
HD66107T01 Part Data Attributes
|
HD66107T01
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD66107T01
Renesas Electronics Corporation
LIQUID CRYSTAL DISPLAY DRIVER, UUC192, 0.28 MM OUTER LEAD PITCH, TCP-192
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 192 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | X-XUUC-N192 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 160 | |
Number of Terminals | 192 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 37 V | |
Supply Voltage1-Min | 14 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
fmax-Min | 8 MHz |