There are no models available for this part yet.
Overview of HD6473297VC10 by Hitachi Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for HD6473297VC10 by Hitachi Ltd
Part Data Attributes for HD6473297VC10 by Hitachi Ltd
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HITACHI LTD
|
Part Package Code
|
DIP
|
Package Description
|
WSDIP,
|
Pin Count
|
64
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
16
|
Bit Size
|
8
|
Clock Frequency-Max
|
10 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
JESD-30 Code
|
R-CDIP-T64
|
Length
|
57.3 mm
|
Number of I/O Lines
|
51
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
PWM Channels
|
NO
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
WSDIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE, WINDOW, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
UVPROM
|
Seated Height-Max
|
5.6 mm
|
Supply Current-Max
|
40 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.7 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.778 mm
|
Terminal Position
|
DUAL
|
Width
|
19.05 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for HD6473297VC10
This table gives cross-reference parts and alternative options found for HD6473297VC10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6473297VC10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD6473297VP10 | 8-BIT, OTPROM, MICROCONTROLLER, PDIP64, SHRINK, DIP-64 | Renesas Electronics Corporation | HD6473297VC10 vs HD6473297VP10 |
HD6473297VP10 | Microcontroller, 8-Bit, OTPROM, CMOS, PDIP64, SHRINK, DIP-64 | Hitachi Ltd | HD6473297VC10 vs HD6473297VP10 |
HD6473297VC10 | 8-BIT, UVPROM, MICROCONTROLLER, CDIP64, WINDOWED, SHRINK, CERAMIC, DIP-64 | Renesas Electronics Corporation | HD6473297VC10 vs HD6473297VC10 |