Part Details for HD6417727BP100B by Renesas Electronics Corporation
Overview of HD6417727BP100B by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for HD6417727BP100B
HD6417727BP100B CAD Models
HD6417727BP100B Part Data Attributes:
|
HD6417727BP100B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD6417727BP100B
Renesas Electronics Corporation
32-BIT, 100MHz, RISC MICROCONTROLLER, PBGA240, CSP-240
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | SH7721 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B240 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 104 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 240 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 0 | |
Seated Height-Max | 1.4 mm | |
Speed | 100 MHz | |
Supply Current-Max | 650 mA | |
Supply Voltage-Max | 2.05 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for HD6417727BP100B
This table gives cross-reference parts and alternative options found for HD6417727BP100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6417727BP100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD6417727BP100B | RISC Microcontroller, 32-Bit, 100MHz, CMOS, PBGA240, CSP-240 | Hitachi Ltd | HD6417727BP100B vs HD6417727BP100B |
HD6417727BP100BV | 32-BIT, 100MHz, RISC MICROCONTROLLER, PBGA240, CSP-240 | Renesas Electronics Corporation | HD6417727BP100B vs HD6417727BP100BV |