Part Details for HD44100H by Hitachi Ltd
Overview of HD44100H by Hitachi Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for HD44100H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1380 |
|
$11.8080 / $14.4000 | Buy Now |
|
Quest Components | LCD DISPLAY DRIVER, 40-SEG, 60 Pin, Plastic, QFP | 47 |
|
$13.7500 / $14.3000 | Buy Now |
|
Quest Components | LCD DISPLAY DRIVER, 40-SEG, 60 Pin, Plastic, QFP | 75 |
|
$14.4000 / $15.6000 | Buy Now |
|
Quest Components | LCD DISPLAY DRIVER, 40-SEG, 60 Pin, Plastic, QFP | 2 |
|
$22.0000 | Buy Now |
|
Chip1Cloud | LCD Driver with 80-Channel Outputs | 3390 |
|
RFQ |
Part Details for HD44100H
HD44100H CAD Models
HD44100H Part Data Attributes:
|
HD44100H
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD44100H
Hitachi Ltd
Liquid Crystal Driver, 40-Segment, CMOS, PQFP60, PLASTIC, FP-60
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | QFP, QFP60,.77X1.0,40 | |
Pin Count | 60 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECTABLE DISPLAY DUTY RATIO 1 TO 1/32 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PQFP-G60 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 40 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | TOTEM-POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP60,.77X1.0,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
fmax-Min | 0.4 MHz |