There are no models available for this part yet.
Overview of HD44-18-14PE-059 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDHD44MF0-001.8M | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-001.8M 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 1.8m (6-feet) | |
CS-DSDHD44MM0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MM0-015 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 15ft |
Price & Stock for HD44-18-14PE-059 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-HD44-18-14PE-059
|
Mouser Electronics | Automotive Connectors KT RC HD30 18 SHL 14 WY E SEAL CLMP RoHS: Compliant | 0 |
|
$69.9300 / $86.7800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.3300 / $83.0800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$40.3300 / $83.0800 | Buy Now |