Part Details for HD26LS32FP by Hitachi Ltd
Overview of HD26LS32FP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD26LS32FP
HD26LS32FP CAD Models
HD26LS32FP Part Data Attributes:
|
HD26LS32FP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD26LS32FP
Hitachi Ltd
Line Receiver, 4 Func, 4 Rcvr, PDSO16, FP-16DA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-A; EIA-423-A | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.06 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD26LS32FP
This table gives cross-reference parts and alternative options found for HD26LS32FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD26LS32FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD26LS32FPEL-E | QUAD LINE RECEIVER, PDSO16, SOP-16 | Renesas Electronics Corporation | HD26LS32FP vs HD26LS32FPEL-E |
HD26LS32FP-EL | QUAD LINE RECEIVER, PDSO16, FP-16DA | Renesas Electronics Corporation | HD26LS32FP vs HD26LS32FP-EL |
HD26LS32FP-E | QUAD LINE RECEIVER, PDSO16, FP-16DA | Renesas Electronics Corporation | HD26LS32FP vs HD26LS32FP-E |