Part Details for HD10116 by Hitachi Ltd
Overview of HD10116 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD10116
HD10116 CAD Models
HD10116 Part Data Attributes
|
HD10116
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD10116
Hitachi Ltd
Line Receiver, 1 Func, 3 Rcvr, ECL, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.3 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 5.06 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Nom | 2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD10116
This table gives cross-reference parts and alternative options found for HD10116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD10116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H116M | TRIPLE LINE RECEIVER, PDSO16, EIAJ, SO-16 | onsemi | HD10116 vs MC10H116M |
MC10H116DR2G | Triple Line Receiver, SOIC 16 LEAD, 2500-REEL | onsemi | HD10116 vs MC10H116DR2G |
5962-8750201FA | LINE RECEIVER, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | HD10116 vs 5962-8750201FA |
10H516/BEAJC | LINE RECEIVER, CDIP16, CERDIP-16 | Motorola Mobility LLC | HD10116 vs 10H516/BEAJC |
10116DC | Line Receiver, 3 Func, 1 Rcvr, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | HD10116 vs 10116DC |
MC10H116MR2 | IC TRIPLE LINE RECEIVER, PDSO16, EIAJ, SO-16, Line Driver or Receiver | onsemi | HD10116 vs MC10H116MR2 |
MC10H116FNG | Triple Line Receiver, 20 LEAD PLLC, 46-TUBE | onsemi | HD10116 vs MC10H116FNG |
MC10H116FN | TRIPLE LINE RECEIVER, PQCC20, PLASTIC, LCC-20 | onsemi | HD10116 vs MC10H116FN |
5962-8750201FX | LINE RECEIVER, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | HD10116 vs 5962-8750201FX |
MC10H116PG | Triple Line Receiver, PDIP-16, 25-TUBE | onsemi | HD10116 vs MC10H116PG |