Part Details for HD100136 by Hitachi Ltd
Overview of HD100136 by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD100136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 100K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24 | 7 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for HD100136
HD100136 CAD Models
HD100136 Part Data Attributes
|
HD100136
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD100136
Hitachi Ltd
Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP24, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 4 BIT BIDIRECTIONAL SHIFT REGISTER; TCO OUTPUT; COMPLEMENTARY OUTPUTS | |
Count Direction | BIDIRECTIONAL | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.3 mm | |
Load Capacitance (CL) | 3 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 283 mA | |
Propagation Delay (tpd) | 2.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.8 mm | |
Supply Voltage-Max (Vsup) | -4.8 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 10.16 mm | |
fmax-Min | 300 MHz |
Alternate Parts for HD100136
This table gives cross-reference parts and alternative options found for HD100136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD100136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100136DC | 100K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | HD100136 vs 100136DC |
100336DC | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP24, CERDIP-24 | Fairchild Semiconductor Corporation | HD100136 vs 100336DC |
5962-9230601MXX | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP24, 0.400 INCH, CERDIP-24 | e2v technologies | HD100136 vs 5962-9230601MXX |
100136DCQR | IC 100K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Counter | National Semiconductor Corporation | HD100136 vs 100136DCQR |
100336PC | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24 | Rochester Electronics LLC | HD100136 vs 100336PC |
100136DC | IC 100K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Counter | National Semiconductor Corporation | HD100136 vs 100136DC |
5962-9230601VXA | 100K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | HD100136 vs 5962-9230601VXA |
100336DCQR | IC 100K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Counter | National Semiconductor Corporation | HD100136 vs 100336DCQR |
100336DMQB | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | HD100136 vs 100336DMQB |
100336DCQR | 100K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | HD100136 vs 100336DCQR |