Part Details for HD100125 by Hitachi Ltd
Overview of HD100125 by Hitachi Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for HD100125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ECL-TO-TTL TRANSLATOR, 24 Pin, Ceramic, DIP | 9 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | ECL-TO-TTL TRANSLATOR, 24 Pin, Ceramic, DIP | 20 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for HD100125
HD100125 CAD Models
HD100125 Part Data Attributes:
|
HD100125
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD100125
Hitachi Ltd
ECL to TTL Translator, 6 Func, True Output, ECL, CDIP24, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 3.9 ns | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.3 mm | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | -5.7 V | |
Supply Voltage1-Min | -4.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |