Part Details for HD-0053M3-IH(40) by Hirose Electric Co Ltd
Overview of HD-0053M3-IH(40) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD-0053M3-IH(40)
HD-0053M3-IH(40) CAD Models
HD-0053M3-IH(40) Part Data Attributes:
|
HD-0053M3-IH(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HD-0053M3-IH(40)
Hirose Electric Co Ltd
90 Degree Hybrid Coupler, 30MHz Min, 76MHz Max, MINIATURE, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 50 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 76 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.4 |
Alternate Parts for HD-0053M3-IH(40)
This table gives cross-reference parts and alternative options found for HD-0053M3-IH(40). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD-0053M3-IH(40), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD-0053M3-IH | 90 Degree Hybrid Coupler, 30MHz Min, 76MHz Max | Hirose Electric Co Ltd | HD-0053M3-IH(40) vs HD-0053M3-IH |