Part Details for HD-0053M3-IH by Hirose Electric Co Ltd
Overview of HD-0053M3-IH by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for HD-0053M3-IH
HD-0053M3-IH CAD Models
HD-0053M3-IH Part Data Attributes
|
HD-0053M3-IH
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HD-0053M3-IH
Hirose Electric Co Ltd
90 Degree Hybrid Coupler, 30MHz Min, 76MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 50 dBm | |
Operating Frequency-Max | 76 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.4 |