Part Details for HCTS283DMSR by Intersil Corporation
Overview of HCTS283DMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HCTS283DMSR
HCTS283DMSR CAD Models
HCTS283DMSR Part Data Attributes:
|
HCTS283DMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HCTS283DMSR
Intersil Corporation
HCT SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, SIDE BRAZED, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER | |
Family | HCT | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 73 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 200k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for HCTS283DMSR
This table gives cross-reference parts and alternative options found for HCTS283DMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCTS283DMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT283E | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125 | Texas Instruments | HCTS283DMSR vs CD74HCT283E |
CD74HCT283E96 | HCT SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | HCTS283DMSR vs CD74HCT283E96 |
5962R9577401VEC | HCT SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Intersil Corporation | HCTS283DMSR vs 5962R9577401VEC |
HCTS283DMSH | Adder/Subtractor, HCT Series, 4-Bit, CMOS, CDIP16 | Harris Semiconductor | HCTS283DMSR vs HCTS283DMSH |
74HCT283N | IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16, Arithmetic Circuit | NXP Semiconductors | HCTS283DMSR vs 74HCT283N |
HCTS283DMSH | HCT SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Intersil Corporation | HCTS283DMSR vs HCTS283DMSH |
CD74HCT283E | Adder/Subtractor, HCT Series, 4-Bit, CMOS, PDIP16 | Rochester Electronics LLC | HCTS283DMSR vs CD74HCT283E |
CD54HCT283F3A | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-CDIP -55 to 125 | Texas Instruments | HCTS283DMSR vs CD54HCT283F3A |