Part Details for HCS138HMSR by Intersil Corporation
Overview of HCS138HMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Telecommunications
Part Details for HCS138HMSR
HCS138HMSR CAD Models
HCS138HMSR Part Data Attributes:
|
HCS138HMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HCS138HMSR
Intersil Corporation
HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC20, DIE-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-XUUC-N20 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 200k Rad(Si) V |
Alternate Parts for HCS138HMSR
This table gives cross-reference parts and alternative options found for HCS138HMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS138HMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74AC538RPVEL | AC SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, LEAD FREE, SOP-20 | Renesas Electronics Corporation | HCS138HMSR vs HD74AC538RPVEL |
SN74HCS238DYYR | 3-to-8 line decoder demultiplexer inverting and non-inverting with Schmitt-trigger inputs 16-SOT-23-THIN -40 to 125 | Texas Instruments | HCS138HMSR vs SN74HCS238DYYR |
M38510/65802B2A | 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 | Texas Instruments | HCS138HMSR vs M38510/65802B2A |
SN74LVC138ARGYRG4 | 3-Line To 8-Line decoder/Demultiplexer 16-VQFN -40 to 85 | Texas Instruments | HCS138HMSR vs SN74LVC138ARGYRG4 |
HD74AC539FP-EL | AC SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | HCS138HMSR vs HD74AC539FP-EL |
HD74AC538RPEL | AC SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | HCS138HMSR vs HD74AC538RPEL |
SN74HCS238BQBR | 3-to-8 line decoder demultiplexer inverting and non-inverting with Schmitt-trigger inputs 16-WQFN -40 to 125 | Texas Instruments | HCS138HMSR vs SN74HCS238BQBR |
HD74AC539T-EL | AC SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | HCS138HMSR vs HD74AC539T-EL |
HD74AC539RP | AC SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | HCS138HMSR vs HD74AC539RP |
HD74AC539FP | AC SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | HCS138HMSR vs HD74AC539FP |