Logic
M38510/65802B2A
Texas Instruments
Description: 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125

Overview of M38510/65802B2A by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M38510/65802B2A by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/65802B2A by Texas Instruments

M38510/65802B2A
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
HC/UH
Input Conditioning
STANDARD
JESD-30 Code
S-XQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Max I(ol)
0.0052 A
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
45 ns
Propagation Delay (tpd)
47 ns
Qualification Status
Qualified
Screening Level
MIL-M-38510 Class B
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. M38510/65802B2A
    Texas Instruments
    3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125
    VS

Alternate Parts for M38510/65802B2A

This table gives cross-reference parts and alternative options found for M38510/65802B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65802B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74AC538RP AC SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation M38510/65802B2A vs HD74AC538RP
CD54HCT137H/3 HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC16 Intersil Corporation M38510/65802B2A vs CD54HCT137H/3
5962R9580401V9X HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC16 Intersil Corporation M38510/65802B2A vs 5962R9580401V9X
HD74AC538FP AC SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation M38510/65802B2A vs HD74AC538FP
QS74FCT239ATZ Decoder/Driver, FCT Series, True Output, CMOS, PZIP20, Quality Semiconductor Inc M38510/65802B2A vs QS74FCT239ATZ
CD54HC238H/3 Decoder/Driver, HC/UH Series, True Output, CMOS Harris Semiconductor M38510/65802B2A vs CD54HC238H/3
74LCX138BQ Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, 2.10 X 3.50 MM, MO-241, DQFN-16 Fairchild Semiconductor Corporation M38510/65802B2A vs 74LCX138BQ
AM25LS2537XM Decimal Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, 0.081 X 0.096 INCH, DIE AMD M38510/65802B2A vs AM25LS2537XM
74LV139BQ IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16, Decoder/Driver NXP Semiconductors M38510/65802B2A vs 74LV139BQ
5962R9663002V9X 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, UUC16 Intersil Corporation M38510/65802B2A vs 5962R9663002V9X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/65802B2A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/65802B2A by Texas Instruments

  • Please alert me when M38510/65802B2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M38510/65802B2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/65802B2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M38510/65802B2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/65802B2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/65802B2A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: