Part Details for HCS084-03TG by Advanced Interconnections Corp
Overview of HCS084-03TG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A03TGLC | Coilcraft Inc | General Purpose Inductor, 0.008uH, 2%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT | |
A03TGLB | Coilcraft Inc | General Purpose Inductor, 0.008uH, 2%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT | |
A03TGL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS |