Part Details for HCPL2731 by Texas Instruments
Overview of HCPL2731 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HCPL2731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | Darlington-npn-output Dc-input Optocoupler, 2-channel, 3kv Isolation, Dip | 12 |
|
$2.5000 / $4.0000 | Buy Now |
Part Details for HCPL2731
HCPL2731 CAD Models
HCPL2731 Part Data Attributes:
|
HCPL2731
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HCPL2731
Texas Instruments
8 Pin 2-Channel Optocoupler 8-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS WITH BUILT-IN RESISTOR | |
Data Rate-Nom | 0.1 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3000 V | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for HCPL2731
This table gives cross-reference parts and alternative options found for HCPL2731. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL2731, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL2731 | 8-Pin DIP Dual-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 8LD,MDIP,.300" WIDE, OPTO, BLACK, 1000/BULK | Fairchild Semiconductor Corporation | HCPL2731 vs HCPL2731 |
HCPL2731 | 8-Pin DIP Dual-Channel Low Input Current High Gain Split Darlington Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL273xM), 1000-TUBE | onsemi | HCPL2731 vs HCPL2731 |