-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed 10MBit/s Logic Gate Optocouple, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5274
|
Newark | Optocoupler, 10Mbps, 5Kv, Dip-8 Rohs Compliant: Yes |Onsemi HCPL2630M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 696 |
|
$1.1800 / $3.2000 | Buy Now |
DISTI #
HCPL2630M-ND
|
DigiKey | OPTOISO 5KV 2CH OPEN COLL 8DIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
238 In Stock |
|
$1.1358 / $3.0900 | Buy Now |
DISTI #
HCPL2630M
|
Avnet Americas | HIGH SPEED TRANSISTOR OPTOCOUPLERS - Rail/Tube (Alt: HCPL2630M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.0980 / $1.3105 | Buy Now |
DISTI #
HCPL2630M
|
Avnet Americas | HIGH SPEED TRANSISTOR OPTOCOUPLERS - Rail/Tube (Alt: HCPL2630M) RoHS: Compliant Min Qty: 758 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 8000 Partner Stock |
|
$0.8184 / $0.9768 | Buy Now |
DISTI #
68AK5274
|
Avnet Americas | HIGH SPEED TRANSISTOR OPTOCOUPLERS - Bulk (Alt: 68AK5274) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 200 Partner Stock |
|
$1.2700 / $3.2000 | Buy Now |
DISTI #
512-HCPL2630M
|
Mouser Electronics | High Speed Optocouplers HIGHSPEED TRANSISTOR optocouplers RoHS: Compliant | 562 |
|
$1.1300 / $3.0800 | Buy Now |
|
Future Electronics | HCPL Series Dual Channel Through Hole Open Collector Optocoupler - MDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.1400 / $1.1800 | Buy Now |
|
Future Electronics | HCPL Series Dual Channel Through Hole Open Collector Optocoupler - MDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.1400 / $1.1800 | Buy Now |
DISTI #
HCPL2630M
|
Avnet Americas | HIGH SPEED TRANSISTOR OPTOCOUPLERS - Rail/Tube (Alt: HCPL2630M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.0980 / $1.3105 | Buy Now |
DISTI #
HCPL2630M
|
Avnet Americas | HIGH SPEED TRANSISTOR OPTOCOUPLERS - Rail/Tube (Alt: HCPL2630M) RoHS: Compliant Min Qty: 758 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 8000 Partner Stock |
|
$0.8184 / $0.9768 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL2630M
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2630M
onsemi
High Speed 10MBit/s Logic Gate Optocouple, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Response Time-Max | 1e-7 s | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |