Part Details for HCPL2630M by Fairchild Semiconductor Corporation
Overview of HCPL2630M by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL2630M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOGIC IC OUTPUT OPTOCOUPLER, 2-CHANNEL, 2-ELEMENT, 5000V ISOLATION, 10MBPS | 100 |
|
$1.2375 / $2.0625 | Buy Now |
|
Rochester Electronics | HCPL2630M - Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps ' RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$1.1000 / $1.2900 | Buy Now |
Part Details for HCPL2630M
HCPL2630M CAD Models
HCPL2630M Part Data Attributes:
|
HCPL2630M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL2630M
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, LEAD FREE, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | LEAD FREE, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,.300" WIDE, OPTO, WHITE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |