Part Details for HCPL-M701-500E by Broadcom Limited
Overview of HCPL-M701-500E by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-M701-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ1670
|
Newark | Optocoupler, Darlington, 3.75Kv, Soic-5, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:5Pins, Forward Current If Max:20Ma, Isolation Voltage:3.75Kv, Ctr Min:400%, Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Broadcom HCPL-M701-500E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2972 |
|
$1.9700 | Buy Now |
DISTI #
HCPL-M701-500E-ND
|
DigiKey | OPTOISO 3.75KV DARLINGTON 6SOIC Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3856 | Buy Now |
DISTI #
HCPL-M701-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 5-Pin SOIC T/R - Tape and Reel (Alt: HCPL-M701-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2512 / $1.4720 | Buy Now |
DISTI #
630-HCPL-M701-500E
|
Mouser Electronics | High Speed Optocouplers 100KBd 3750Vdc RoHS: Compliant | 0 |
|
$1.3500 | Order Now |
DISTI #
HCPL-M701-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 5-Pin SOIC T/R - Tape and Reel (Alt: HCPL-M701-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2512 / $1.4720 | Buy Now |
DISTI #
HCPL-M701-500E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 5-Pin SOIC T/R (Alt: HCPL-M701-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | EBV - 7500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 6000 |
|
$1.8800 / $2.0300 | Buy Now |
Part Details for HCPL-M701-500E
HCPL-M701-500E CAD Models
HCPL-M701-500E Part Data Attributes:
|
HCPL-M701-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-M701-500E
Broadcom Limited
Darlington Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT, MO-155, SOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, MO-155, SOP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.49.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Min | 400% | |
Current Transfer Ratio-Nom | 1600% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-M701-500E
This table gives cross-reference parts and alternative options found for HCPL-M701-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-M701-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-M701 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, SO-5 | Agilent Technologies Inc | HCPL-M701-500E vs HCPL-M701 |
HCPL-M701 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SO-5 | Avago Technologies | HCPL-M701-500E vs HCPL-M701 |
HCPL-M701 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, SO-5 | Broadcom Limited | HCPL-M701-500E vs HCPL-M701 |
HCPL-M701-500E | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, MO-155, SOP-5 | Avago Technologies | HCPL-M701-500E vs HCPL-M701-500E |
HCPL-M701#500 | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, SURFACE MOUNT, MO-155, SOP-5 | Avago Technologies | HCPL-M701-500E vs HCPL-M701#500 |