-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 2500V Isolation, SO-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Small Outline, 5 Lead, Low Input Current, High Gain Optocouplers | OPTOISO 3.75KV DARLINGTON 6SOIC | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-M700
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-M700
Broadcom Limited
Transistor Output Optocoupler, 1-Element, 2500V Isolation, SO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SO-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Min | 300% | |
Current Transfer Ratio-Nom | 1600% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Response Time-Max | 3.5e-8 s | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
This table gives cross-reference parts and alternative options found for HCPL-M700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-M700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-M700 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, SO-5 | Agilent Technologies Inc | HCPL-M700 vs HCPL-M700 |
HCPL-M700 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SO-5 | Avago Technologies | HCPL-M700 vs HCPL-M700 |
HCPL-M700 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, SO-5 | Hewlett Packard Co | HCPL-M700 vs HCPL-M700 |