Part Details for HCPL-4200 by Agilent Technologies Inc
Results Overview of HCPL-4200 by Agilent Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-4200 Information
HCPL-4200 by Agilent Technologies Inc is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-4200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | LOGIC IC OUTPUT OPTOCOUPLER, 1-ELEMENT, 2500V ISOLATION, 0.02MBPS | 40 |
|
$7.5499 / $12.2430 | Buy Now |
Part Details for HCPL-4200
HCPL-4200 CAD Models
HCPL-4200 Part Data Attributes
|
HCPL-4200
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-4200
Agilent Technologies Inc
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.02MBps, DIP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 0.02 MBps | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-4200
This table gives cross-reference parts and alternative options found for HCPL-4200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-4200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-4200 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.02MBps, DIP-8 | HCPL-4200 vs HCPL-4200 |
HCPL-4200 | Broadcom Limited | $7.6519 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.02MBps, 0.300 INCH, DIP-8 | HCPL-4200 vs HCPL-4200 |