Part Details for HCPL-354-00AE by Agilent Technologies Inc
Overview of HCPL-354-00AE by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA7300-AE | Coilcraft Inc | LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free | |
RA7300-AEU | Coilcraft Inc | General Purpose Inductor, | |
RA7300-AEW | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for HCPL-354-00AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1591 |
|
RFQ |
Part Details for HCPL-354-00AE
HCPL-354-00AE CAD Models
HCPL-354-00AE Part Data Attributes
|
HCPL-354-00AE
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-354-00AE
Agilent Technologies Inc
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SMD, MINIFLAT-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | LEAD FREE, SMD, MINIFLAT-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
Alternate Parts for HCPL-354-00AE
This table gives cross-reference parts and alternative options found for HCPL-354-00AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-354-00AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-354-00AE | AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SMD, MINIFLAT, SOP-4 | Broadcom Limited | HCPL-354-00AE vs HCPL-354-00AE |
HCPL-354-00A | AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT, SMD, 4 PIN | Agilent Technologies Inc | HCPL-354-00AE vs HCPL-354-00A |