Part Details for HCPL-354-060E by Broadcom Limited
Overview of HCPL-354-060E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-060E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free | |
CST4835-060EC | Coilcraft Inc | Current Sense Transformer |
Price & Stock for HCPL-354-060E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-354-060E-ND
|
DigiKey | OPTOISO 3.75KV TRANS 4MINIFLAT Min Qty: 18000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2279 / $0.2341 | Buy Now |
DISTI #
HCPL-354-060E
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R - Tape and Reel (Alt: HCPL-354-060E) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1765 / $0.2225 | Buy Now |
DISTI #
630-HCPL-354-060E
|
Mouser Electronics | Transistor Output Optocouplers 3750 Vrms 20% CTR RoHS: Compliant | 14500 |
|
$0.2250 / $0.7900 | Buy Now |
DISTI #
HCPL-354-060E
|
EBV Elektronik | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R (Alt: HCPL-354-060E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 9000 |
|
Buy Now | |
|
Win Source Electronics | OPTOISO 3.75KV TRANS 4MINIFLAT | 10651 |
|
$0.2166 / $0.3248 | Buy Now |
Part Details for HCPL-354-060E
HCPL-354-060E CAD Models
HCPL-354-060E Part Data Attributes
|
HCPL-354-060E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-354-060E
Broadcom Limited
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SMD, MINIFLAT, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SMD, MINIFLAT, SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-354-060E
This table gives cross-reference parts and alternative options found for HCPL-354-060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-354-060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-354-060E | Avago Technologies | Check for Price | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SMD, MINIFLAT, SOP-4 | HCPL-354-060E vs HCPL-354-060E |
HCPL-354-060 | Agilent Technologies Inc | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT, SMD, 4 PIN | HCPL-354-060E vs HCPL-354-060 |
HCPL-354-00AE | Broadcom Limited | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SMD, MINIFLAT, SOP-4 | HCPL-354-060E vs HCPL-354-00AE |
HCPL-354-00A | Agilent Technologies Inc | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT, SMD, 4 PIN | HCPL-354-060E vs HCPL-354-00A |
HCPL-354 | Agilent Technologies Inc | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT, SMD, 4 PIN | HCPL-354-060E vs HCPL-354 |