Part Details for HCPL-2630SDV by Fairchild Semiconductor Corporation
Overview of HCPL-2630SDV by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-2630SDV
HCPL-2630SDV CAD Models
HCPL-2630SDV Part Data Attributes
|
HCPL-2630SDV
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL-2630SDV
Fairchild Semiconductor Corporation
2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | unknown |
Alternate Parts for HCPL-2630SDV
This table gives cross-reference parts and alternative options found for HCPL-2630SDV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2630SDV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2630SV | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | HCPL-2630SDV vs HCPL-2630SV |
HCPL2630SD | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | HCPL-2630SDV vs HCPL2630SD |
HCPL2630S | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | HCPL-2630SDV vs HCPL2630S |
HCPL2630SD | 8-Pin DIP Dual-Channel High Speed 10 MBit/s Logic Gate Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL26xxM), 1000-REEL | onsemi | HCPL-2630SDV vs HCPL2630SD |
HCPL2630S | 8-Pin DIP Dual-Channel High Speed 10 MBit/s Logic Gate Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL26xxM), 1000-TUBE | onsemi | HCPL-2630SDV vs HCPL2630S |