HCPL-2630SDV
vs
HCPL2630S
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
ONSEMI
|
Package Description |
SURFACE MOUNT, DIP-8
|
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
3
|
12
|
Manufacturer Package Code |
|
709AF
|
HTS Code |
|
8541.40.80.00
|
Factory Lead Time |
|
20 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Additional Feature |
|
CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
|
Configuration |
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom |
|
10 MBps
|
Forward Current-Max |
|
0.03 A
|
Isolation Voltage-Max |
|
2500 V
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Elements |
|
2
|
Number of Functions |
|
2
|
On-State Current-Max |
|
0.05 A
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
|
0.06 W
|
Response Time-Nom |
|
7.5e-8 ns
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
|
|
|
Compare HCPL-2630SDV with alternatives
Compare HCPL2630S with alternatives