-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H7813
|
Newark | Optocoupler, Logic Gate, 3750Vrms, No. Of Channels:2 Channel, Isolation Voltage:3.75Kv, Data Rate:10Mbaud, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Product Range:-, Common Mode Ratio:10000, Common Mode Voltage Vcm:10V Rohs Compliant: Yes |Broadcom HCPL-2630-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1824 |
|
$2.2300 / $4.5700 | Buy Now |
DISTI #
516-1475-5-ND
|
DigiKey | OPTOISO 3.75KV 2CH OPEN COL 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
5671 In Stock |
|
$1.8464 / $4.3900 | Buy Now |
DISTI #
HCPL-2630-000E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-2630-000E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 53748 |
|
$1.7250 / $2.0250 | Buy Now |
DISTI #
630-HCPL-2630-000E
|
Mouser Electronics | High Speed Optocouplers 10MBd 2Ch 5mA RoHS: Compliant | 6166 |
|
$1.9300 / $4.3900 | Buy Now |
DISTI #
HCPL-2630-000E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-2630-000E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 53748 |
|
$1.7250 / $2.0250 | Buy Now |
DISTI #
HCPL-2630-000E
|
TME | Optocoupler, THT, Ch: 2, OUT: open collector, 10Mbps, DIP8, 2.5kV/μs Min Qty: 1 | 0 |
|
$3.3700 / $4.1200 | RFQ |
|
Ameya Holding Limited | Min Qty: 13 | 1658 |
|
$5.2986 / $5.4138 | Buy Now |
|
Chip1Cloud | OPTOISO 3.75KV 2CH OPEN COL 8DIP | 6540 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC DIP-8 Optocouplers - Logic Output ROHS | 1525 |
|
$1.5438 / $2.5899 | Buy Now |
DISTI #
HCPL-2630-000E
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Tube (Alt: HCPL-2630-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | EBV - 17950 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-2630-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2630-000E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.06 W | |
Response Time-Nom | 7.5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCPL-2630-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2630-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2630-520 | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-2630-000E vs HCPL-2630-520 |
HCPL2630 | 8-Pin DIP Dual-Channel High Speed 10 MBit/s Logic Gate Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL26xxM), 1000-TUBE | onsemi | HCPL-2630-000E vs HCPL2630 |
HCPL-2630-320 | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-2630-000E vs HCPL-2630-320 |
HCPL-2630#020 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-2630-000E vs HCPL-2630#020 |
HCPL-2630-360E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-2630-000E vs HCPL-2630-360E |
HCPL-2630-300E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2630-000E vs HCPL-2630-300E |
HCPL-2630 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-2630-000E vs HCPL-2630 |
HCPL-2630#360 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-2630-000E vs HCPL-2630#360 |
HCPL-2630-300E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-2630-000E vs HCPL-2630-300E |
HCPL-2630-560E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCPL-2630-000E vs HCPL-2630-560E |