Part Details for HCPL-2630-560E by Broadcom Limited
Overview of HCPL-2630-560E by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8560EVAL2Z | Renesas Electronics Corporation | DC/DC Power Switching Regulator Evaluation Board | |
HD6432630XXXFL | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) | |
HD64F2630F20JV | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) |
Price & Stock for HCPL-2630-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-2630-560E
|
EBV Elektronik | OPTOCOUPLER (10MBD), T/R+IEC+LF (Alt: HCPL-2630-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-2630-560E
HCPL-2630-560E CAD Models
HCPL-2630-560E Part Data Attributes
|
HCPL-2630-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2630-560E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, OPEN COLLECTOR | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HCPL-2630-560E
This table gives cross-reference parts and alternative options found for HCPL-2630-560E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2630-560E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-2630#500 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | HCPL-2630-560E vs HCPL-2630#500 |
HCPL2630 | Texas Instruments | Check for Price | Dual-Channel Optocoupler/Optoisolator 8-PDIP | HCPL-2630-560E vs HCPL2630 |
HCPL-2630 | Quality Technologies Corp | Check for Price | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, 0.300 INCH, DIP-8 | HCPL-2630-560E vs HCPL-2630 |
HCPL2630 | General Instrument Optoelectronics | Check for Price | IC Output Optocoupler, 2-Element, 2500V Isolation | HCPL-2630-560E vs HCPL2630 |
HCPL-2630#360 | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, DIP-8 | HCPL-2630-560E vs HCPL-2630#360 |
HCPL2630 | onsemi | $1.0554 | 8-Pin DIP Dual-Channel High Speed 10 MBit/s Logic Gate Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL26xxM), PDIP-8, 1000-TUBE | HCPL-2630-560E vs HCPL2630 |
HCPL-2630-300E | Broadcom Limited | $2.5955 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | HCPL-2630-560E vs HCPL-2630-300E |