Part Details for HCPL-2530SD by Fairchild Semiconductor Corporation
Overview of HCPL-2530SD by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-2530SD
HCPL-2530SD CAD Models
HCPL-2530SD Part Data Attributes
|
HCPL-2530SD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL-2530SD
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, SURFACE MOUNT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 5% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |
Alternate Parts for HCPL-2530SD
This table gives cross-reference parts and alternative options found for HCPL-2530SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2530SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2530SV | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | HCPL-2530SD vs HCPL-2530SV |
HCPL2530S | 8-Pin DIP 1Mbit/s Dual-Channel High Speed Transistor Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL253xM), 1000-BLKBG | onsemi | HCPL-2530SD vs HCPL2530S |
HCPL-2530S | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps | onsemi | HCPL-2530SD vs HCPL-2530S |
HCPL-2530S | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | HCPL-2530SD vs HCPL-2530S |
HCPL-2530SDV | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | HCPL-2530SD vs HCPL-2530SDV |
HCPL-2530SD | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps | onsemi | HCPL-2530SD vs HCPL-2530SD |