There are no models available for this part yet.
Overview of HCPL2530S by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL2530S by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34C0564
|
Newark | Optocoupler, Transistor, 2.5Kv, Smdip-8, No. Of Channels:2 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:2.5Kv, Ctr Min:7%, Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Onsemi HCPL2530S RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
HCPL2530S
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Black Bulk - Rail/Tube (Alt: HCPL2530S) RoHS: Compliant Min Qty: 527 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 7000 Partner Stock |
|
$1.1780 / $1.4060 | Buy Now | |
DISTI #
HCPL2530S
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Black Bulk - Bulk (Alt: HCPL2530S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 24 Partner Stock |
|
RFQ | ||
Flip Electronics | Stock, ship today | 7000 |
|
RFQ |
CAD Models for HCPL2530S by onsemi
Part Data Attributes for HCPL2530S by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Manufacturer Package Code
|
709AC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Min
|
5%
|
Data Rate-Nom
|
1 MBps
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
1.7 V
|
Isolation Voltage-Max
|
2500 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
2
|
Number of Functions
|
2
|
On-State Current-Max
|
0.008 A
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.1 W
|
Response Time-Max
|
0.000002 s
|
Response Time-Nom
|
5e-7 ns
|
Shape
|
RECTANGULAR
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Alternate Parts for HCPL2530S
This table gives cross-reference parts and alternative options found for HCPL2530S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL2530S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2530SD | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps | onsemi | HCPL2530S vs HCPL-2530SD |
HCPL2530SD | 8-Pin DIP 1Mbit/s Dual-Channel High Speed Transistor Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL253xM), 1000-REEL | onsemi | HCPL2530S vs HCPL2530SD |
HCPL-2530SDV | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | HCPL2530S vs HCPL-2530SDV |
HCPL-2530SV | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | HCPL2530S vs HCPL-2530SV |
HCPL-2530S | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps | onsemi | HCPL2530S vs HCPL-2530S |
HCPL-2530SD | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | HCPL2530S vs HCPL-2530SD |