Part Details for HCPL-2503 by Broadcom Limited
Overview of HCPL-2503 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL-2503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2706-5-ND
|
DigiKey | OPTOISO 3.75KV TRANS W/BASE 8DIP Min Qty: 2500 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5082 | Buy Now |
DISTI #
HCPL-2503
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP - Rail/Tube (Alt: HCPL-2503) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.3614 / $1.6016 | Buy Now |
DISTI #
630-HCPL-2503
|
Mouser Electronics | High Speed Optocouplers 1MBd 1Ch 25mA RoHS: Not Compliant | 0 |
|
$1.4700 / $3.5000 | Order Now |
DISTI #
HCPL-2503
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP (Alt: HCPL-2503) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-2503
HCPL-2503 CAD Models
HCPL-2503 Part Data Attributes
|
HCPL-2503
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2503
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.25MBps, 0.300 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 9% | |
Data Rate-Nom | 0.25 MBps | |
Forward Current-Max | 0.016 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.0013 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-2503
This table gives cross-reference parts and alternative options found for HCPL-2503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2503 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.25Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-2503 vs HCPL-2503 |